Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



5KASMC33AHM3/57 | |
|---|---|
DigiKey Part Number | 5KASMC33AHM3/57GITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5KASMC33AHM3/57 |
Description | TVS DIODE 33VWM 53.3VC DO214AB |
Customer Reference | |
Detailed Description | 53.3V Clamp Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 5000W (5kW) |
Mfr | Power Line Protection No |
Series | Operating Temperature -65°C ~ 185°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 33V | Supplier Device Package |
Voltage - Breakdown (Min) 36.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 53.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KASMC33AHM3_A/H | Vishay General Semiconductor - Diodes Division | 3.635 | 5KASMC33AHM3_A/HGICT-ND | kr.15.09000 | Direct |
| SMCJ33A | Bourns Inc. | 67.392 | SMCJ33ABCT-ND | kr.5.90000 | Similar |
| SMCJ33A | Littelfuse Inc. | 36.653 | SMCJ33ALFCT-ND | kr.5.96000 | Similar |
| SMCJ33A | Taiwan Semiconductor Corporation | 4.991 | SMCJ33AFSCT-ND | kr.6.47000 | Similar |
| SMCJ33A-HR | Littelfuse Inc. | 0 | SMCJ33A-HR-ND | kr.112.76958 | Similar |






