1.5KE91CA-E3/54 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.85116
Datasheet

Similar


Littelfuse Inc.
In Stock: 5.769
Unit Price: kr.4.03000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.2.54048
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.2.54048
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.1.46907
Datasheet

Similar


YAGEO
In Stock: 1.000
Unit Price: kr.1.66000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.82315
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.1.65662
Datasheet

Similar


Littelfuse Inc.
In Stock: 8.457
Unit Price: kr.4.54000
Datasheet
DO Axial Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE91CA-E3/54

DigiKey Part Number
1.5KE91CA-E3/54GITR-ND - Tape & Reel (TR)
1.5KE91CA-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1.5KE91CA-E3/54
Description
TVS DIODE 77.8VWM 125VC 1.5KE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
125V Clamp 12A Ipp Tvs Diode Through Hole 1.5KE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
77.8V
Voltage - Breakdown (Min)
86.5V
Voltage - Clamping (Max) @ Ipp
125V
Current - Peak Pulse (10/1000µs)
12A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.02000kr.6.02
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.400kr.1.95840kr.2,741.76
2.800kr.1.77280kr.4,963.84
4.200kr.1.71840kr.7,217.28
7.000kr.1.66560kr.11,659.20
Manufacturers Standard Package
Unit Price without VAT:kr.6.02000
Unit Price with VAT:kr.7.52500