
1.5KE91CAHE3_A/C | |
|---|---|
DigiKey Part Number | 1.5KE91CAHE3_A/C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE91CAHE3_A/C |
Description | TVS DIODE 77.8VWM 125VC 1.5KE |
Customer Reference | |
Detailed Description | 125V Clamp 12A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 12A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 77.8V | Package / Case DO-201AA, DO-27, Axial |
Voltage - Breakdown (Min) 86.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 125V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE91CA-E3/54 | Vishay General Semiconductor - Diodes Division | 0 | 1.5KE91CA-E3/54GICT-ND | kr.5.96000 | Direct |
| 1N6271AHE3_B/C | Vishay General Semiconductor - Diodes Division | 0 | 112-1N6271AHE3_B/CTR-ND | kr.4.87399 | MFR Recommended |
| 1.5KE91CA | Littelfuse Inc. | 4.170 | 1.5KE91CALFCT-ND | kr.7.23000 | Similar |
| 1.5KE91CA-G | Comchip Technology | 0 | 641-1.5KE91CA-GTB-ND | kr.2.51666 | Similar |
| 1.5KE91CA-HF | Comchip Technology | 0 | 641-1.5KE91CA-HFTB-ND | kr.2.51666 | Similar |






