Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WYO472MCMUALKR | |
|---|---|
DigiKey Part Number | 2870-WYO472MCMUALKRTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | WYO472MCMUALKR |
Description | WYO X440Y250VAC 4700PF 20% Y5U A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.610" (15.50mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WYO472MCMSXAKR | Vishay Roederstein | 0 | 2870-WYO472MCMSXAKR-ND | kr.2.71526 | Parametric Equivalent |
| WYO472MCMTCRKR | Vishay Roederstein | 0 | 2870-WYO472MCMTCRKRTR-ND | kr.2.99352 | Parametric Equivalent |
| WYO472MCMTE0KR | Vishay Roederstein | 0 | 2870-WYO472MCMTE0KR-ND | kr.2.71526 | Parametric Equivalent |
| WYO472MCMYC0KR | Vishay Roederstein | 0 | 2870-WYO472MCMYC0KR-ND | kr.2.99352 | Parametric Equivalent |
| WYO472MCMYCRKR | Vishay Roederstein | 0 | 2870-WYO472MCMYCRKRTR-ND | kr.2.71526 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | kr.2.71526 | kr.32,583.12 |
| Unit Price without VAT: | kr.2.71526 |
|---|---|
| Unit Price with VAT: | kr.3.39408 |



