


T58MM106M6R3C0300 | |
|---|---|
DigiKey Part Number | 718-2111-2-ND - Tape & Reel (TR) 718-2111-1-ND - Cut Tape (CT) 718-2111-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T58MM106M6R3C0300 |
Description | CAP TANT POLY 10UF 6.3V 0603 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 6.3 V 0603 (1608 Metric) 300mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T58MM106M6R3C0300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | MM | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.3.10600 | kr.31.06 |
| 50 | kr.2.37920 | kr.118.96 |
| 100 | kr.2.15470 | kr.215.47 |
| 500 | kr.1.77596 | kr.887.98 |
| 1.000 | kr.1.65888 | kr.1,658.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.48319 | kr.5,932.76 |
| 12.000 | kr.1.38519 | kr.16,622.28 |
| 20.000 | kr.1.34894 | kr.26,978.80 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |



