T54EE477M016ESS025 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Polytech
In Stock: 400
Unit Price: kr.105.96000
Datasheet

Parametric Equivalent


Vishay Polytech
In Stock: 0
Unit Price: kr.67.14620
Datasheet

Parametric Equivalent


Vishay Polytech
In Stock: 0
Unit Price: kr.56.97640
Datasheet

Parametric Equivalent


Vishay Polytech
In Stock: 0
Unit Price: kr.65.15125
Datasheet

Parametric Equivalent


Vishay Polytech
In Stock: 0
Unit Price: kr.74.03550
Datasheet

Parametric Equivalent


Vishay Polytech
In Stock: 0
Unit Price: kr.48.07933
Datasheet

Parametric Equivalent


Vishay Polytech
In Stock: 0
Unit Price: kr.86.57218
Datasheet

Parametric Equivalent


Vishay Polytech
In Stock: 0
Unit Price: kr.65.84225
Datasheet

Parametric Equivalent


Vishay Polytech
In Stock: 0
Unit Price: kr.74.72650
Datasheet

Parametric Equivalent


Vishay Polytech
In Stock: 0
Unit Price: kr.48.61488
Datasheet

Parametric Equivalent


Vishay Polytech
In Stock: 400
Unit Price: kr.113.39000
Datasheet

Parametric Equivalent


Vishay Polytech
In Stock: 0
Unit Price: kr.69.08635
Datasheet

Parametric Equivalent


Vishay Polytech
In Stock: 0
Unit Price: kr.58.71175
Datasheet

Parametric Equivalent


Vishay Polytech
In Stock: 0
Unit Price: kr.53.26775
Datasheet
470 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 25mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T54EE477M016ESS025

DigiKey Part Number
3581-T54EE477M016ESS025TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T54EE477M016ESS025
Description
CAP TANT POLY 470UF 16V 2917
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 25mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Vishay Polytech
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
470 µF
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±20%
Manufacturer Size Code
EE
Voltage - Rated
16 V
Ratings
COTS
Type
Molded
Features
High Reliability
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T54EE477M016CSA025Vishay Polytech4003581-T54EE477M016CSA025CT-NDkr.105.96000Parametric Equivalent
T54EE477M016CSB025Vishay Polytech03581-T54EE477M016CSB025TR-NDkr.67.14620Parametric Equivalent
T54EE477M016CSS025Vishay Polytech03581-T54EE477M016CSS025TR-NDkr.56.97640Parametric Equivalent
T54EE477M016CZA025Vishay Polytech03581-T54EE477M016CZA025TR-NDkr.65.15125Parametric Equivalent
T54EE477M016CZB025Vishay Polytech03581-T54EE477M016CZB025TR-NDkr.74.03550Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.57.50843kr.23,003.37
Manufacturers Standard Package
Unit Price without VAT:kr.57.50843
Unit Price with VAT:kr.71.88554