
ZM4751A-GS08 | |
|---|---|
DigiKey Part Number | 112-ZM4751A-GS08TR-ND - Tape & Reel (TR) 112-ZM4751A-GS08CT-ND - Cut Tape (CT) 112-ZM4751A-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZM4751A-GS08 |
Description | DIODE ZENER 30V 1W DO213AB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 1 W ±5% Surface Mount DO-213AB |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 22.8 V |
Mfr | Operating Temperature 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-213AB |
Impedance (Max) (Zzt) 40 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZM4751A-GS18 | Vishay General Semiconductor - Diodes Division | 3.291 | 112-ZM4751A-GS18CT-ND | kr.4.56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.56000 | kr.4.56 |
| 10 | kr.2.80900 | kr.28.09 |
| 100 | kr.1.79990 | kr.179.99 |
| 500 | kr.1.36450 | kr.682.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.15244 | kr.1,728.66 |
| 3.000 | kr.1.04551 | kr.3,136.53 |
| 4.500 | kr.0.99098 | kr.4,459.41 |
| 7.500 | kr.0.92970 | kr.6,972.75 |
| 10.500 | kr.0.89340 | kr.9,380.70 |
| 15.000 | kr.0.85810 | kr.12,871.50 |
| Unit Price without VAT: | kr.4.56000 |
|---|---|
| Unit Price with VAT: | kr.5.70000 |










