
ZM4751A-GS18 | |
|---|---|
DigiKey Part Number | 112-ZM4751A-GS18TR-ND - Tape & Reel (TR) 112-ZM4751A-GS18CT-ND - Cut Tape (CT) 112-ZM4751A-GS18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZM4751A-GS18 |
Description | DIODE ZENER 30V 1W DO213AB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 1 W ±5% Surface Mount DO-213AB |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 22.8 V |
Mfr | Operating Temperature 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-213AB |
Impedance (Max) (Zzt) 40 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZMY30-GS18 | Vishay General Semiconductor - Diodes Division | 9.592 | ZMY30-GS18GICT-ND | kr.0.61000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.56000 | kr.4.56 |
| 10 | kr.2.82800 | kr.28.28 |
| 100 | kr.1.81320 | kr.181.32 |
| 500 | kr.1.37514 | kr.687.57 |
| 1.000 | kr.1.23383 | kr.1,233.83 |
| 2.000 | kr.1.11473 | kr.2,229.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.98577 | kr.4,928.85 |
| 10.000 | kr.0.90602 | kr.9,060.20 |
| 15.000 | kr.0.86538 | kr.12,980.70 |
| 25.000 | kr.0.81973 | kr.20,493.25 |
| 35.000 | kr.0.79269 | kr.27,744.15 |
| 50.000 | kr.0.76642 | kr.38,321.00 |
| Unit Price without VAT: | kr.4.56000 |
|---|---|
| Unit Price with VAT: | kr.5.70000 |

