VS-STPS40L15CTPBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.9.36973
Datasheet

Similar


STMicroelectronics
In Stock: 91
Unit Price: kr.17.63000
Datasheet
Diode Array 1 Pair Common Cathode 15 V 20A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-STPS40L15CTPBF

DigiKey Part Number
STPS40L15CTPBF-ND
Manufacturer
Manufacturer Product Number
VS-STPS40L15CTPBF
Description
DIODE ARR SCHOTT 15V 20A TO2203
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 15 V 20A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
VS-STPS40L15CTPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
410 mV @ 19 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tube
Current - Reverse Leakage @ Vr
10 mA @ 15 V
Part Status
Discontinued at DigiKey
Operating Temperature - Junction
-55°C ~ 125°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Through Hole
Technology
Schottky
Package / Case
TO-220-3
Voltage - DC Reverse (Vr) (Max)
15 V
Supplier Device Package
TO-220-3
Current - Average Rectified (Io) (per Diode)
20A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-STPS40L15CT-M3Vishay General Semiconductor - Diodes Division0VS-STPS40L15CT-M3-NDkr.9.36973Direct
STPS40L15CTSTMicroelectronics91497-7565-5-NDkr.17.63000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes