
STPS40L15CT | |
|---|---|
DigiKey Part Number | 497-7565-5-ND |
Manufacturer | |
Manufacturer Product Number | STPS40L15CT |
Description | DIODE ARRAY SCHOT 15V 20A TO-220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 15 V 20A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | STPS40L15CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 15 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 410 mV @ 19 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 6 mA @ 15 V | |
Operating Temperature - Junction | 125°C (Max) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.28000 | kr.12.28 |
| 50 | kr.5.34340 | kr.267.17 |
| 100 | kr.5.01030 | kr.501.03 |
| 500 | kr.4.76784 | kr.2,383.92 |
| Unit Price without VAT: | kr.12.28000 |
|---|---|
| Unit Price with VAT: | kr.15.35000 |

