VS-STPS20L15DPBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 712
Unit Price: kr.21.18000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: kr.7.87825
Datasheet

Similar


STMicroelectronics
In Stock: 1.478
Unit Price: kr.13.06000
Datasheet
Diode 15 V 20A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-STPS20L15DPBF

DigiKey Part Number
STPS20L15DPBF-ND
Manufacturer
Manufacturer Product Number
VS-STPS20L15DPBF
Description
DIODE SCHOTTKY 15V 20A TO220AC
Customer Reference
Detailed Description
Diode 15 V 20A Through Hole TO-220AC
Datasheet
 Datasheet
EDA/CAD Models
VS-STPS20L15DPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
10 mA @ 15 V
Packaging
Tube
Mounting Type
Part Status
Discontinued at DigiKey
Package / Case
Technology
Supplier Device Package
TO-220AC
Voltage - DC Reverse (Vr) (Max)
15 V
Operating Temperature - Junction
-55°C ~ 125°C
Current - Average Rectified (Io)
20A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
410 mV @ 19 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-STPS20L15D-M3Vishay General Semiconductor - Diodes Division712VS-STPS20L15D-M3-NDkr.21.18000Direct
DSS20-0015BIXYS0DSS20-0015B-NDkr.7.87825Similar
STPS20L15DSTMicroelectronics1.478497-7551-5-NDkr.13.06000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes