Diode 15 V 20A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-STPS20L15D-M3

DigiKey Part Number
VS-STPS20L15D-M3-ND
Manufacturer
Manufacturer Product Number
VS-STPS20L15D-M3
Description
DIODE SCHOTTKY 15V 20A TO220AC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Diode 15 V 20A Through Hole TO-220AC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
10 mA @ 15 V
Packaging
Tube
Capacitance @ Vr, F
2000pF @ 5V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
15 V
Supplier Device Package
TO-220AC
Current - Average Rectified (Io)
20A
Operating Temperature - Junction
-55°C ~ 125°C
Voltage - Forward (Vf) (Max) @ If
520 mV @ 40 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 712
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.21.18000kr.21.18
50kr.10.53840kr.526.92
100kr.9.50810kr.950.81
500kr.7.70132kr.3,850.66
1.000kr.7.12077kr.7,120.77
2.000kr.6.63275kr.13,265.50
5.000kr.6.10501kr.30,525.05
10.000kr.6.04519kr.60,451.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.21.18000
Unit Price with VAT:kr.26.47500