
VS-MURD620CTHM3 | |
|---|---|
DigiKey Part Number | 112-VS-MURD620CTHM3-ND |
Manufacturer | |
Manufacturer Product Number | VS-MURD620CTHM3 |
Description | DIODE ARRAY GP 200V 3A DPAK |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 3A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Vishay General Semiconductor - Diodes Division | Reverse Recovery Time (trr) 35 ns |
Series | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tube | Operating Temperature - Junction -65°C ~ 175°C |
Part Status Discontinued at DigiKey | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - Average Rectified (Io) (per Diode) 3A | Supplier Device Package TO-252AA (DPAK) |
Voltage - Forward (Vf) (Max) @ If 1 V @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-MURD620CTTRL-M3 | Vishay General Semiconductor - Diodes Division | 5.894 | 112-VS-MURD620CTTRL-M3CT-ND | kr.10.40000 | Parametric Equivalent |
| VS-MURD620CTTRR-M3 | Vishay General Semiconductor - Diodes Division | 7.889 | 112-VS-MURD620CTTRR-M3CT-ND | kr.10.40000 | Parametric Equivalent |
| MURD620CTT4G | onsemi | 17.756 | MURD620CTT4GOSCT-ND | kr.7.80000 | Parametric Equivalent |
| NRVUD620CTG-VF01 | onsemi | 1.224 | NRVUD620CTG-VF01-ND | kr.5.96000 | Parametric Equivalent |
| SNRVUD620CTT4G | onsemi | 0 | 488-SNRVUD620CTT4GCT-ND | kr.7.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.48000 | kr.16.48 |
| 75 | kr.7.60547 | kr.570.41 |
| 150 | kr.6.86793 | kr.1,030.19 |
| 525 | kr.5.88352 | kr.3,088.85 |
| Unit Price without VAT: | kr.16.48000 |
|---|---|
| Unit Price with VAT: | kr.20.60000 |

