Diode Array 1 Pair Common Cathode 200 V 3A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-MURD620CTTRR-M3

DigiKey Part Number
112-VS-MURD620CTTRR-M3TR-ND - Tape & Reel (TR)
112-VS-MURD620CTTRR-M3CT-ND - Cut Tape (CT)
112-VS-MURD620CTTRR-M3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-MURD620CTTRR-M3
Description
DIODE ARRAY GP 200V 3A DPAK
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 200 V 3A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Max) @ If
1 V @ 3 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Reverse Recovery Time (trr)
35 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Part Status
Active
Operating Temperature - Junction
-65°C ~ 175°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Standard
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
TO-252AA (DPAK)
Current - Average Rectified (Io) (per Diode)
3A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NRVUD620CTG-VF01onsemi1.224NRVUD620CTG-VF01-NDkr.5.96000Parametric Equivalent
SRVUD620CTT4Gonsemi2.350488-SRVUD620CTT4GCT-NDkr.6.97000Parametric Equivalent
In-Stock: 7.889
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.40000kr.10.40
10kr.6.55600kr.65.56
100kr.4.36510kr.436.51
500kr.3.42424kr.1,712.12
1.000kr.3.12144kr.3,121.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.73696kr.8,210.88
6.000kr.2.54343kr.15,260.58
9.000kr.2.44489kr.22,004.01
15.000kr.2.33416kr.35,012.40
21.000kr.2.26864kr.47,641.44
Manufacturers Standard Package
Unit Price without VAT:kr.10.40000
Unit Price with VAT:kr.13.00000