Direct

VS-MBRB1635PBF | |
|---|---|
DigiKey Part Number | MBRB1635PBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-MBRB1635PBF |
Description | DIODE SCHOTTKY 35V 16A TO263AB |
Customer Reference | |
Detailed Description | Diode 35 V 16A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | VS-MBRB1635PBF Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 35 V |
Packaging Tube | Mounting Type |
Part Status Discontinued at DigiKey | Package / Case |
Technology | Supplier Device Package TO-263AB (D2PAK) |
Voltage - DC Reverse (Vr) (Max) 35 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 16A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 630 mV @ 16 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-MBRB1635-M3 | Vishay General Semiconductor - Diodes Division | 4.058 | 112-VS-MBRB1635-M3-ND | kr.21.62000 | Direct |


