
VS-MBRB1635-M3 | |
|---|---|
DigiKey Part Number | 112-VS-MBRB1635-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-MBRB1635-M3 |
Description | DIODE SCHOTTKY 35V 16A TO263AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 35 V 16A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | VS-MBRB1635-M3 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 35 V |
Packaging Tube | Capacitance @ Vr, F 1400pF @ 5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 35 V | Supplier Device Package TO-263AB (D2PAK) |
Current - Average Rectified (Io) 16A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 630 mV @ 16 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.62000 | kr.21.62 |
| 50 | kr.10.78680 | kr.539.34 |
| 100 | kr.9.73570 | kr.973.57 |
| 500 | kr.7.89356 | kr.3,946.78 |
| 1.000 | kr.7.30165 | kr.7,301.65 |
| 2.000 | kr.6.80406 | kr.13,608.12 |
| 5.000 | kr.6.26602 | kr.31,330.10 |
| 10.000 | kr.6.22509 | kr.62,250.90 |
| Unit Price without VAT: | kr.21.62000 |
|---|---|
| Unit Price with VAT: | kr.27.02500 |

