Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VS-E7JX0112-M3/H | |
|---|---|
DigiKey Part Number | 112-VS-E7JX0112-M3/HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-E7JX0112-M3/H |
Description | RECTIFIER, HYPERFAST, 1200V, 1A, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 1A Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Series | Current - Reverse Leakage @ Vr 2 µA @ 1200 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 5.5pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package DO-221AC (SlimSMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 2.3 V @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-E7JX0112-M3/I | Vishay General Semiconductor - Diodes Division | 13.572 | 112-VS-E7JX0112-M3/ICT-ND | kr.5.52000 | Parametric Equivalent |
| VS-E7JX0112HM3/H | Vishay General Semiconductor - Diodes Division | 0 | 112-VS-E7JX0112HM3/HTR-ND | kr.1.25682 | Parametric Equivalent |
| VS-E7JX0112HM3/I | Vishay General Semiconductor - Diodes Division | 8.527 | 112-VS-E7JX0112HM3/ICT-ND | kr.5.77000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.1.17998 | kr.4,129.93 |
| 7.000 | kr.1.14918 | kr.8,044.26 |
| Unit Price without VAT: | kr.1.17998 |
|---|---|
| Unit Price with VAT: | kr.1.47498 |


