Diode 1200 V 1A Surface Mount DO-221AC (SlimSMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-E7JX0112HM3/I

DigiKey Part Number
112-VS-E7JX0112HM3/ITR-ND - Tape & Reel (TR)
112-VS-E7JX0112HM3/ICT-ND - Cut Tape (CT)
112-VS-E7JX0112HM3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-E7JX0112HM3/I
Description
RECTIFIER, HYPERFAST, 1200V, 1A,
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 1200 V 1A Surface Mount DO-221AC (SlimSMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Reverse Recovery Time (trr)
50 ns
Mfr
Current - Reverse Leakage @ Vr
2 µA @ 1200 V
Series
Capacitance @ Vr, F
5.5pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
1200 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
DO-221AC (SlimSMA)
Voltage - Forward (Vf) (Max) @ If
2.3 V @ 1 A
Operating Temperature - Junction
-55°C ~ 175°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-E7JX0112-M3/IVishay General Semiconductor - Diodes Division13.572112-VS-E7JX0112-M3/ICT-NDkr.5.52000Parametric Equivalent
In-Stock: 8.527
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.77000kr.5.77
10kr.3.60100kr.36.01
100kr.2.33120kr.233.12
500kr.1.78458kr.892.29
1.000kr.1.60833kr.1,608.33
2.000kr.1.45988kr.2,919.76
5.000kr.1.29914kr.6,495.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
14.000kr.1.15743kr.16,204.02
28.000kr.1.08066kr.30,258.48
42.000kr.1.04157kr.43,745.94
Manufacturers Standard Package
Unit Price without VAT:kr.5.77000
Unit Price with VAT:kr.7.21250