VS-C4PU6006LHN3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.9.18720
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.9.63072
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 481
Unit Price: kr.19.33000
Datasheet

Similar


Infineon Technologies
In Stock: 547
Unit Price: kr.22.59000
Datasheet

Similar


Infineon Technologies
In Stock: 176
Unit Price: kr.19.46000
Datasheet
VS-3C30CP12L-M3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VS-3C30CP12L-M3
TO-247AD-3L_Bottom

VS-C4PU6006LHN3

DigiKey Part Number
VS-C4PU6006LHN3GI-ND
Manufacturer
Manufacturer Product Number
VS-C4PU6006LHN3
Description
DIODE STANDARD 600V 30A TO247AD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 600 V 30A Through Hole TO-247AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
30A
Voltage - Forward (Vf) (Max) @ If
1.6 V @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
65 ns
Current - Reverse Leakage @ Vr
50 µA @ 600 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-247AD
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
500kr.10.07424kr.5,037.12
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.10.07424
Unit Price with VAT:kr.12.59280