


VS-A5PH3006L-N3 | |
|---|---|
DigiKey Part Number  | 112-VS-A5PH3006L-N3-ND  | 
Manufacturer  | |
Manufacturer Product Number  | VS-A5PH3006L-N3  | 
Description  | DIODE STANDARD 600V 30A TO247AD  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | Diode 600 V 30A Through Hole TO-247AD  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tube  | |
Part Status  | Active  | |
Technology  | ||
Voltage - DC Reverse (Vr) (Max)  | 600 V  | |
Current - Average Rectified (Io)  | 30A  | |
Voltage - Forward (Vf) (Max) @ If  | 1.6 V @ 30 A  | |
Speed  | Fast Recovery =< 500ns, > 200mA (Io)  | |
Reverse Recovery Time (trr)  | 41 ns  | |
Current - Reverse Leakage @ Vr  | 20 µA @ 600 V  | |
Capacitance @ Vr, F  | -  | |
Grade  | -  | |
Qualification  | -  | |
Mounting Type  | ||
Package / Case  | ||
Supplier Device Package  | TO-247AD  | |
Operating Temperature - Junction  | -55°C ~ 175°C  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.9.18720 | kr.4,593.60 | 
| Unit Price without VAT: | kr.9.18720 | 
|---|---|
| Unit Price with VAT: | kr.11.48400 | 

