VS-8EWL06FNTRR-M3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 3.000
Unit Price: kr.14.33000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 331
Unit Price: kr.14.33000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.5.54376
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2.925
Unit Price: kr.14.33000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.4.56782
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.3.79965
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2.479
Unit Price: kr.14.07000
Datasheet
Diode 600 V 8A Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-8EWL06FNTRR-M3

DigiKey Part Number
VS-8EWL06FNTRR-M3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VS-8EWL06FNTRR-M3
Description
DIODE STANDARD 600V 8A TO252AA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Diode 600 V 8A Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
25 ns
Series
Current - Reverse Leakage @ Vr
50 µA @ 600 V
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
TO-252AA (DPAK)
Voltage - DC Reverse (Vr) (Max)
600 V
Operating Temperature - Junction
-65°C ~ 175°C
Current - Average Rectified (Io)
8A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
2.4 V @ 8 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-8EWH06FN-M3Vishay General Semiconductor - Diodes Division3.000112-VS-8EWH06FN-M3-NDkr.14.33000Parametric Equivalent
VS-8EWH06FNTR-M3Vishay General Semiconductor - Diodes Division331112-VS-8EWH06FNTR-M3CT-NDkr.14.33000Parametric Equivalent
VS-8EWH06FNTRHM3Vishay General Semiconductor - Diodes Division0VS-8EWH06FNTRHM3-NDkr.5.54376Parametric Equivalent
VS-8EWH06FNTRL-M3Vishay General Semiconductor - Diodes Division2.925112-VS-8EWH06FNTRL-M3CT-NDkr.14.33000Parametric Equivalent
VS-8EWH06FNTRLHM3Vishay General Semiconductor - Diodes Division0VS-8EWH06FNTRLHM3-NDkr.4.56782Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.71446kr.11,143.38
6.000kr.3.54406kr.21,264.36
Manufacturers Standard Package
Unit Price without VAT:kr.3.71446
Unit Price with VAT:kr.4.64308