Diode 600 V 8A Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-8EWH06FNTR-M3

DigiKey Part Number
112-VS-8EWH06FNTR-M3TR-ND - Tape & Reel (TR)
112-VS-8EWH06FNTR-M3CT-ND - Cut Tape (CT)
112-VS-8EWH06FNTR-M3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-8EWH06FNTR-M3
Description
DIODE STANDARD 600V 8A TO252AA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Diode 600 V 8A Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
25 ns
Series
Current - Reverse Leakage @ Vr
50 µA @ 600 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
TO-252AA (DPAK)
Voltage - DC Reverse (Vr) (Max)
600 V
Operating Temperature - Junction
-65°C ~ 175°C
Current - Average Rectified (Io)
8A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
2.4 V @ 8 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-8EWH06FN-M3Vishay General Semiconductor - Diodes Division3.000112-VS-8EWH06FN-M3-NDkr.14.33000Parametric Equivalent
VS-8EWH06FNTRL-M3Vishay General Semiconductor - Diodes Division2.925112-VS-8EWH06FNTRL-M3CT-NDkr.14.33000Parametric Equivalent
VS-8EWL06FNTRL-M3Vishay General Semiconductor - Diodes Division2.479112-VS-8EWL06FNTRL-M3CT-NDkr.14.07000Parametric Equivalent
In-Stock: 331
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.33000kr.14.33
10kr.9.15500kr.91.55
100kr.6.19930kr.619.93
500kr.4.93328kr.2,466.64
1.000kr.4.52606kr.4,526.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.4.18374kr.8,367.48
4.000kr.3.89588kr.15,583.52
6.000kr.3.74931kr.22,495.86
10.000kr.3.58466kr.35,846.60
14.000kr.3.54168kr.49,583.52
Manufacturers Standard Package
Unit Price without VAT:kr.14.33000
Unit Price with VAT:kr.17.91250