Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar

VS-8EWH02FNTRL-M3 | |
|---|---|
DigiKey Part Number | VS-8EWH02FNTRL-M3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-8EWH02FNTRL-M3 |
Description | DIODE STANDARD 200V 8A TO252AA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 8A Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 24 ns |
Series | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-252AA (DPAK) |
Voltage - DC Reverse (Vr) (Max) 200 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 8A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 970 mV @ 8 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-8EWH02FN-M3 | Vishay General Semiconductor - Diodes Division | 2.968 | VS-8EWH02FN-M3-ND | kr.11.29000 | Parametric Equivalent |
| VS-8EWH02FNTR-M3 | Vishay General Semiconductor - Diodes Division | 3.392 | 112-VS-8EWH02FNTR-M3CT-ND | kr.11.67000 | Parametric Equivalent |
| VS-8EWH02FNTRR-M3 | Vishay General Semiconductor - Diodes Division | 0 | VS-8EWH02FNTRR-M3-ND | kr.2.81532 | Parametric Equivalent |
| RFN3BM2STL | Rohm Semiconductor | 0 | 846-RFN3BM2STLTR-ND | kr.2.60815 | Similar |
| RFN5BM2STL | Rohm Semiconductor | 829 | RFN5BM2STLCT-ND | kr.11.48000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.16146 | kr.9,484.38 |
| Unit Price without VAT: | kr.3.16146 |
|---|---|
| Unit Price with VAT: | kr.3.95183 |




