VS-8EWH02FNTRR-M3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 4.018
Unit Price: kr.5.00267
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 3.392
Unit Price: kr.11.67000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.3.16146
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.2.60815
Datasheet

Similar


Rohm Semiconductor
In Stock: 829
Unit Price: kr.11.48000
Datasheet
Diode 200 V 8A Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-8EWH02FNTRR-M3

DigiKey Part Number
VS-8EWH02FNTRR-M3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VS-8EWH02FNTRR-M3
Description
DIODE STANDARD 200V 8A TO252AA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Diode 200 V 8A Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
24 ns
Series
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
TO-252AA (DPAK)
Voltage - DC Reverse (Vr) (Max)
200 V
Operating Temperature - Junction
-65°C ~ 175°C
Current - Average Rectified (Io)
8A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
970 mV @ 8 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-8EWH02FN-M3Vishay General Semiconductor - Diodes Division4.018VS-8EWH02FN-M3-NDkr.5.00267Parametric Equivalent
VS-8EWH02FNTR-M3Vishay General Semiconductor - Diodes Division3.392112-VS-8EWH02FNTR-M3CT-NDkr.11.67000Parametric Equivalent
VS-8EWH02FNTRL-M3Vishay General Semiconductor - Diodes Division0VS-8EWH02FNTRL-M3-NDkr.3.16146Parametric Equivalent
RFN3BM2STLRohm Semiconductor0846-RFN3BM2STLTR-NDkr.2.60815Similar
RFN5BM2STLRohm Semiconductor829RFN5BM2STLCT-NDkr.11.48000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.81532kr.8,445.96
6.000kr.2.62086kr.15,725.16
9.000kr.2.56612kr.23,095.08
Manufacturers Standard Package
Unit Price without VAT:kr.2.81532
Unit Price with VAT:kr.3.51915