VS-8ETL06STRL-M3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 7.940
Unit Price: kr.17.50000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.7.51017
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.6.80449
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.5.70292
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 772
Unit Price: kr.21.30000
Datasheet
Diode 600 V 8A Surface Mount TO-263AB (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-8ETL06STRL-M3

DigiKey Part Number
VS-8ETL06STRL-M3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VS-8ETL06STRL-M3
Description
DIODE STANDARD 600V 8A TO263AB
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Diode 600 V 8A Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
250 ns
Series
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
TO-263AB (D2PAK)
Voltage - DC Reverse (Vr) (Max)
600 V
Operating Temperature - Junction
-65°C ~ 175°C
Current - Average Rectified (Io)
8A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 8 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-8ETL06S-M3Vishay General Semiconductor - Diodes Division7.940VS-8ETL06S-M3-NDkr.17.50000Parametric Equivalent
VS-8ETL06SHM3Vishay General Semiconductor - Diodes Division0112-VS-8ETL06SHM3-NDkr.7.51017Parametric Equivalent
VS-8ETL06SPBFVishay General Semiconductor - Diodes Division08ETL06SPBF-NDkr.0.00000Parametric Equivalent
VS-8ETL06STRLHM3Vishay General Semiconductor - Diodes Division0112-VS-8ETL06STRLHM3TR-NDkr.6.80449Parametric Equivalent
VS-8ETL06STRR-M3Vishay General Semiconductor - Diodes Division0VS-8ETL06STRR-M3-NDkr.5.70292Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.5.70976kr.45,678.08
Unit Price without VAT:kr.5.70976
Unit Price with VAT:kr.7.13720