Diode 600 V 8A Surface Mount TO-263AB (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-8ETL06STRRHM3

DigiKey Part Number
112-VS-8ETL06STRRHM3TR-ND - Tape & Reel (TR)
112-VS-8ETL06STRRHM3CT-ND - Cut Tape (CT)
112-VS-8ETL06STRRHM3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-8ETL06STRRHM3
Description
DIODE STANDARD 600V 8A TO263AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 600 V 8A Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
250 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
TO-263AB (D2PAK)
Current - Average Rectified (Io)
8A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 8 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-8ETL06S-M3Vishay General Semiconductor - Diodes Division7.940VS-8ETL06S-M3-NDkr.17.50000Parametric Equivalent
In-Stock: 772
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.21.30000kr.21.30
10kr.13.82100kr.138.21
100kr.9.57210kr.957.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.7.34885kr.5,879.08
1.600kr.6.82984kr.10,927.74
2.400kr.6.56555kr.15,757.32
4.000kr.6.26864kr.25,074.56
5.600kr.6.09591kr.34,137.10
Manufacturers Standard Package
Unit Price without VAT:kr.21.30000
Unit Price with VAT:kr.26.62500