
VS-85HFR80 | |
|---|---|
DigiKey Part Number | 112-VS-85HFR80-ND |
Manufacturer | |
Manufacturer Product Number | VS-85HFR80 |
Description | DIODE STD REV 800V 85A DO203AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 85A Chassis, Stud Mount DO-203AB (DO-5) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 9 mA @ 800 V |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-203AB (DO-5) |
Voltage - DC Reverse (Vr) (Max) 800 V | Operating Temperature - Junction -65°C ~ 180°C |
Current - Average Rectified (Io) 85A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 267 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.96.56000 | kr.96.56 |
| 10 | kr.67.74300 | kr.677.43 |
| 100 | kr.51.49470 | kr.5,149.47 |
| 500 | kr.45.67184 | kr.22,835.92 |
| Unit Price without VAT: | kr.96.56000 |
|---|---|
| Unit Price with VAT: | kr.120.70000 |


