
VS-85HF80 | |
|---|---|
DigiKey Part Number | VS-85HF80GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-85HF80 |
Description | DIODE STANDARD 800V 85A DO203AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 85A Chassis, Stud Mount DO-203AB (DO-5) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 9 mA @ 800 V |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-203AB (DO-5) |
Voltage - DC Reverse (Vr) (Max) 800 V | Operating Temperature - Junction -65°C ~ 180°C |
Current - Average Rectified (Io) 85A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 267 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.100.24000 | kr.100.24 |
| 10 | kr.70.50100 | kr.705.01 |
| 100 | kr.53.71690 | kr.5,371.69 |
| 500 | kr.47.95970 | kr.23,979.85 |
| Unit Price without VAT: | kr.100.24000 |
|---|---|
| Unit Price with VAT: | kr.125.30000 |


