VS-6ESH02-M3/87A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 1.305
Unit Price: kr.8.62000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 1.366
Unit Price: kr.9.70000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.54049
Datasheet

Similar


onsemi
In Stock: 53.117
Unit Price: kr.13.31000
Datasheet
Diode 200 V 6A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 6A Surface Mount TO-277A (SMPC)
TO-277A

VS-6ESH02-M3/87A

DigiKey Part Number
VS-6ESH02-M3/87A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VS-6ESH02-M3/87A
Description
DIODE STANDARD 200V 6A TO277A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 200 V 6A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
22 ns
Series
Current - Reverse Leakage @ Vr
2 µA @ 200 V
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
TO-277A (SMPC)
Voltage - DC Reverse (Vr) (Max)
200 V
Operating Temperature - Junction
-65°C ~ 175°C
Current - Average Rectified (Io)
6A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
940 mV @ 6 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-6ESH02-M3/86AVishay General Semiconductor - Diodes Division1.305VS-6ESH02-M3/86AGICT-NDkr.8.62000Parametric Equivalent
VS-6ESH02HM3/86AVishay General Semiconductor - Diodes Division1.366VS-6ESH02HM3/86AGICT-NDkr.9.70000Parametric Equivalent
VS-6ESH02HM3/87AVishay General Semiconductor - Diodes Division0VS-6ESH02HM3/87A-NDkr.2.54049Parametric Equivalent
FES10Donsemi53.117FES10DCT-NDkr.13.31000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.500kr.1.87061kr.12,158.97
13.000kr.1.75301kr.22,789.13
Manufacturers Standard Package
Unit Price without VAT:kr.1.87061
Unit Price with VAT:kr.2.33826