


VS-6ESH02-M3/86A | |
|---|---|
DigiKey Part Number | VS-6ESH02-M3/86AGITR-ND - Tape & Reel (TR) VS-6ESH02-M3/86AGICT-ND - Cut Tape (CT) VS-6ESH02-M3/86AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-6ESH02-M3/86A |
Description | DIODE STANDARD 200V 6A TO277A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 6A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
EDA/CAD Models | VS-6ESH02-M3/86A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 940 mV @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 22 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.32510 | kr.1,987.65 |
| 3.000 | kr.1.28640 | kr.3,859.20 |
| 4.500 | kr.1.26480 | kr.5,691.60 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |

