
VS-5EWL06FNTRR-M3 | |
|---|---|
DigiKey Part Number | VS-5EWL06FNTRR-M3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-5EWL06FNTRR-M3 |
Description | DIODE STANDARD 600V 5A TO252AA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 5A Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 145 ns |
Series | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-252AA (DPAK) |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-5EWL06FN-M3 | Vishay General Semiconductor - Diodes Division | 4.240 | 112-VS-5EWL06FN-M3-ND | kr.11.67000 | Parametric Equivalent |
| VS-5EWL06FNTR-M3 | Vishay General Semiconductor - Diodes Division | 7 | VS-5EWL06FNTR-M3CT-ND | kr.11.54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.87906 | kr.8,637.18 |
| 6.000 | kr.2.68121 | kr.16,087.26 |
| 9.000 | kr.2.63427 | kr.23,708.43 |
| Unit Price without VAT: | kr.2.87906 |
|---|---|
| Unit Price with VAT: | kr.3.59883 |


