
VS-5EWL06FNTR-M3 | |
|---|---|
DigiKey Part Number | VS-5EWL06FNTR-M3TR-ND - Tape & Reel (TR) VS-5EWL06FNTR-M3CT-ND - Cut Tape (CT) VS-5EWL06FNTR-M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-5EWL06FNTR-M3 |
Description | DIODE STANDARD 600V 5A TO252AA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 5A Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 145 ns |
Series | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-252AA (DPAK) |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DURD560A | Littelfuse Inc. | 15.077 | F7334CT-ND | kr.12.49000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.54000 | kr.11.54 |
| 10 | kr.7.32900 | kr.73.29 |
| 100 | kr.4.90460 | kr.490.46 |
| 500 | kr.3.86562 | kr.1,932.81 |
| 1.000 | kr.3.53138 | kr.3,531.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.25024 | kr.6,500.48 |
| 4.000 | kr.3.01383 | kr.12,055.32 |
| 6.000 | kr.2.89344 | kr.17,360.64 |
| 10.000 | kr.2.75818 | kr.27,581.80 |
| 14.000 | kr.2.67811 | kr.37,493.54 |
| 20.000 | kr.2.63189 | kr.52,637.80 |
| Unit Price without VAT: | kr.11.54000 |
|---|---|
| Unit Price with VAT: | kr.14.42500 |

