Parametric Equivalent



VS-4ESH02HM3/87A | |
|---|---|
DigiKey Part Number | VS-4ESH02HM3/87A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-4ESH02HM3/87A |
Description | DIODE STANDARD 200V 4A TO277A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 4A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 25 ns |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 200 V |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package TO-277A (SMPC) |
Current - Average Rectified (Io) 4A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 930 mV @ 4 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-4ESH02-M3/87A | Vishay General Semiconductor - Diodes Division | 0 | VS-4ESH02-M3/87A-ND | kr.1.60577 | Parametric Equivalent |
| FES10D | onsemi | 53.117 | FES10DCT-ND | kr.13.31000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.500 | kr.2.08941 | kr.13,581.16 |
| Unit Price without VAT: | kr.2.08941 |
|---|---|
| Unit Price with VAT: | kr.2.61176 |



