Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



VS-4ESH02-M3/87A | |
|---|---|
DigiKey Part Number | VS-4ESH02-M3/87A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-4ESH02-M3/87A |
Description | DIODE STANDARD 200V 4A TO277A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 4A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 930 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.500 | kr.1.20768 | kr.7,849.92 |
| 13.000 | kr.1.11896 | kr.14,546.48 |
| 19.500 | kr.1.07377 | kr.20,938.51 |
| 32.500 | kr.1.04720 | kr.34,034.00 |
| Unit Price without VAT: | kr.1.20768 |
|---|---|
| Unit Price with VAT: | kr.1.50960 |



