VS-30BQ100PBF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.7.20000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 6.986
Unit Price: kr.2.44000
Datasheet

Similar


Diodes Incorporated
In Stock: 235
Unit Price: kr.2.96000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.8.74484
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.5.52984
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.8.74484
Datasheet

Similar


onsemi
In Stock: 20.274
Unit Price: kr.3.86000
Datasheet

Similar


STMicroelectronics
In Stock: 39.226
Unit Price: kr.2.19000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: kr.2.57000
Datasheet

Similar


STMicroelectronics
In Stock: 284.585
Unit Price: kr.2.19000
Datasheet
Diode 100 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 3A Surface Mount DO-214AB (SMC)
DO-214AB, SMC

VS-30BQ100PBF

DigiKey Part Number
30BQ100PBF-ND
Manufacturer
Manufacturer Product Number
VS-30BQ100PBF
Description
DIODE SCHOTTKY 100V 3A DO214AB
Customer Reference
Detailed Description
Diode 100 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
VS-30BQ100PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
790 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types