HSM5100JE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Comchip Technology
In Stock: 24.540
Unit Price: kr.7.14000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 74.321
Unit Price: kr.4.44000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.1.70601
Datasheet
Diode 100 V 5A Surface Mount DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSM5100JE3/TR13

DigiKey Part Number
HSM5100JE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HSM5100JE3/TR13
Description
DIODE SCHOTTKY 100V 5A DO214AB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Diode 100 V 5A Surface Mount DO-214AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
800 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
250 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AB
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.5.52984kr.16,589.52
Manufacturers Standard Package
Unit Price without VAT:kr.5.52984
Unit Price with VAT:kr.6.91230