VS-20TQ035S-M3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.3.75680
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 271
Unit Price: kr.11.65000
Datasheet
MBRB15H50CT-E3/81
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-20TQ035S-M3

DigiKey Part Number
VS-20TQ035S-M3-ND
Manufacturer
Manufacturer Product Number
VS-20TQ035S-M3
Description
DIODE SCHOTTKY 35V 20A TO263AB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Diode 35 V 20A Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
VS-20TQ035S-M3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
35 V
Current - Average Rectified (Io)
20A
Voltage - Forward (Vf) (Max) @ If
570 mV @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
2.7 mA @ 35 V
Capacitance @ Vr, F
1400pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-263AB (D2PAK)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tube
QuantityUnit PriceExt Price
8.000kr.3.75520kr.30,041.60
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.3.75520
Unit Price with VAT:kr.4.69400