
VS-20TQ040S-M3 | |
---|---|
DigiKey Part Number | VS-20TQ040S-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-20TQ040S-M3 |
Description | DIODE SCHOTTKY 40V 20A TO263AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 20A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 570 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2.7 mA @ 40 V | |
Capacitance @ Vr, F | 1400pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AB (D2PAK) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
8.000 | kr.3.75680 | kr.30,054.40 |
Unit Price without VAT: | kr.3.75680 |
---|---|
Unit Price with VAT: | kr.4.69600 |