
VS-20MQ040HM3/5AT | |
---|---|
DigiKey Part Number | VS-20MQ040HM3/5AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-20MQ040HM3/5AT |
Description | DIODE SCHOTTKY 40V 2A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 690 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | 38pF @ 10V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
7.500 | kr.0.43955 | kr.3,296.62 |
15.000 | kr.0.42560 | kr.6,384.00 |
22.500 | kr.0.42008 | kr.9,451.80 |
Unit Price without VAT: | kr.0.43955 |
---|---|
Unit Price with VAT: | kr.0.54944 |