VS-1N1188 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 117
Unit Price: kr.100.62000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.485.05560
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.485.05560
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.485.05560
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.485.05560
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.485.05560
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.485.05560
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.485.05560
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.485.05560
Datasheet
Diode 400 V 35A Chassis, Stud Mount DO-203AB (DO-5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-1N1188

DigiKey Part Number
VS-1N1188-ND
Manufacturer
Manufacturer Product Number
VS-1N1188
Description
DIODE STANDARD 400V 35A DO203AB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode 400 V 35A Chassis, Stud Mount DO-203AB (DO-5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
10 mA @ 400 V
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-203AB (DO-5)
Voltage - DC Reverse (Vr) (Max)
400 V
Operating Temperature - Junction
-65°C ~ 190°C
Current - Average Rectified (Io)
35A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 110 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-40HF80Vishay General Semiconductor - Diodes Division117VS-40HF80GI-NDkr.100.62000Similar
1N1188Microchip Technology01N1188MS-NDkr.485.05560Similar
1N1188AMicrochip Technology01N1188AMS-NDkr.485.05560Similar
1N1188ARMicrochip Technology01N1188ARMS-NDkr.485.05560Similar
1N1188RMicrochip Technology01N1188RMS-NDkr.485.05560Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.58.87010kr.5,887.01
Manufacturers Standard Package
Unit Price without VAT:kr.58.87010
Unit Price with VAT:kr.73.58763