
1N1188R | |
|---|---|
DigiKey Part Number | 1N1188RMS-ND |
Manufacturer | |
Manufacturer Product Number | 1N1188R |
Description | DIODE STD REV 400V 35A DO203AB |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 35A Stud Mount DO-203AB (DO-5) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-203AB (DO-5) |
Voltage - DC Reverse (Vr) (Max) 400 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 35A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.4 V @ 110 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.485.05560 | kr.48,505.56 |
| Unit Price without VAT: | kr.485.05560 |
|---|---|
| Unit Price with VAT: | kr.606.31950 |

