VS-181RKI100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.580.79167
Datasheet
SCR 1 kV 285 A Standard Recovery Chassis, Stud Mount TO-209AB (TO-93)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-181RKI100

DigiKey Part Number
VS-181RKI100-ND
Manufacturer
Manufacturer Product Number
VS-181RKI100
Description
SCR 1KV 285A TO-209AB (TO-93)
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
SCR 1 kV 285 A Standard Recovery Chassis, Stud Mount TO-209AB (TO-93)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Hold (Ih) (Max)
600 mA
Manufacturer
Vishay General Semiconductor - Diodes Division
Current - Off State (Max)
30 mA
Packaging
Bulk
Current - Non Rep. Surge 50, 60Hz (Itsm)
3500A, 3660A
Part Status
Active
SCR Type
Standard Recovery
Voltage - Off State
1 kV
Operating Temperature
-40°C ~ 125°C
Voltage - Gate Trigger (Vgt) (Max)
2.5 V
Mounting Type
Chassis, Stud Mount
Current - Gate Trigger (Igt) (Max)
150 mA
Package / Case
TO-209AB, TO-93-4, Stud
Voltage - On State (Vtm) (Max)
1.35 V
Supplier Device Package
TO-209AB (TO-93)
Current - On State (It (AV)) (Max)
180 A
Base Product Number
Current - On State (It (RMS)) (Max)
285 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-180RKI100Vishay General Semiconductor - Diodes Division0VS-180RKI100-NDkr.580.79167Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
12kr.580.74917kr.6,968.99
Manufacturers Standard Package
Unit Price without VAT:kr.580.74917
Unit Price with VAT:kr.725.93646