Parametric Equivalent

VS-180RKI100 | |
|---|---|
DigiKey Part Number | VS-180RKI100-ND |
Manufacturer | |
Manufacturer Product Number | VS-180RKI100 |
Description | SCR 1KV 285A TO-209AB (TO-93) |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | SCR 1 kV 285 A Standard Recovery Chassis, Stud Mount TO-209AB (TO-93) |
Datasheet | Datasheet |
Category | Current - Hold (Ih) (Max) 600 mA |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Off State (Max) 30 mA |
Packaging Bulk | Current - Non Rep. Surge 50, 60Hz (Itsm) 3800A, 4000A |
Part Status Active | SCR Type Standard Recovery |
Voltage - Off State 1 kV | Operating Temperature -40°C ~ 125°C |
Voltage - Gate Trigger (Vgt) (Max) 2.5 V | Mounting Type Chassis, Stud Mount |
Current - Gate Trigger (Igt) (Max) 150 mA | Package / Case TO-209AB, TO-93-4, Stud |
Voltage - On State (Vtm) (Max) 1.35 V | Supplier Device Package TO-209AB (TO-93) |
Current - On State (It (AV)) (Max) 180 A | Base Product Number |
Current - On State (It (RMS)) (Max) 285 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-181RKI100 | Vishay General Semiconductor - Diodes Division | 0 | VS-181RKI100-ND | kr.580.74917 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | kr.580.79167 | kr.6,969.50 |
| Unit Price without VAT: | kr.580.79167 |
|---|---|
| Unit Price with VAT: | kr.725.98959 |


