Diode 600 V 15A Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-15EWL06FNTR-M3

DigiKey Part Number
VS-15EWL06FNTR-M3TR-ND - Tape & Reel (TR)
VS-15EWL06FNTR-M3CT-ND - Cut Tape (CT)
VS-15EWL06FNTR-M3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-15EWL06FNTR-M3
Description
DIODE STANDARD 600V 15A TO252AA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Diode 600 V 15A Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
220 ns
Series
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
TO-252AA (DPAK)
Voltage - DC Reverse (Vr) (Max)
600 V
Operating Temperature - Junction
-65°C ~ 175°C
Current - Average Rectified (Io)
15A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 15 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-15AWL06FN-M3Vishay General Semiconductor - Diodes Division1.640VS-15AWL06FN-M3GI-NDkr.16.80000Parametric Equivalent
VS-15EWL06FN-M3Vishay General Semiconductor - Diodes Division1.660VS-15EWL06FN-M3GI-NDkr.16.80000Parametric Equivalent
In-Stock: 212
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.74000kr.16.74
10kr.10.77200kr.107.72
100kr.7.35570kr.735.57
500kr.5.89518kr.2,947.59
1.000kr.5.42558kr.5,425.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.5.09384kr.10,187.68
Manufacturers Standard Package
Unit Price without VAT:kr.16.74000
Unit Price with VAT:kr.20.92500