
VS-15EWL06FN-M3 | |
|---|---|
DigiKey Part Number | VS-15EWL06FN-M3GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-15EWL06FN-M3 |
Description | DIODE STANDARD 600V 15A TO252AA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 15A Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 220 ns |
Series | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-252AA (DPAK) |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 15A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.05 V @ 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.80000 | kr.16.80 |
| 75 | kr.7.70013 | kr.577.51 |
| 150 | kr.6.94527 | kr.1,041.79 |
| 525 | kr.5.87168 | kr.3,082.63 |
| 1.050 | kr.5.40706 | kr.5,677.41 |
| 2.025 | kr.5.03518 | kr.10,196.24 |
| 5.025 | kr.4.61185 | kr.23,174.55 |
| 10.050 | kr.4.40234 | kr.44,243.52 |
| Unit Price without VAT: | kr.16.80000 |
|---|---|
| Unit Price with VAT: | kr.21.00000 |

