
VS-15ERH02HM3/I | |
|---|---|
DigiKey Part Number | 112-VS-15ERH02HM3/ITR-ND - Tape & Reel (TR) 112-VS-15ERH02HM3/ICT-ND - Cut Tape (CT) 112-VS-15ERH02HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-15ERH02HM3/I |
Description | RECTIFIER, FRED, 15A, 200V, HYPE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 15A Surface Mount, Wettable Flank DFN6546A |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 28 ns |
Series | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 15A | Supplier Device Package DFN6546A |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 15 A | Operating Temperature - Junction -55°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-15ERH02-M3/I | Vishay General Semiconductor - Diodes Division | 5.970 | 112-VS-15ERH02-M3/ICT-ND | kr.13.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.23000 | kr.14.23 |
| 10 | kr.9.07700 | kr.90.77 |
| 100 | kr.6.13760 | kr.613.76 |
| 500 | kr.4.87968 | kr.2,439.84 |
| 1.000 | kr.4.47527 | kr.4,475.27 |
| 2.000 | kr.4.26813 | kr.8,536.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.3.70360 | kr.22,221.60 |
| 12.000 | kr.3.48704 | kr.41,844.48 |
| Unit Price without VAT: | kr.14.23000 |
|---|---|
| Unit Price with VAT: | kr.17.78750 |

