
VS-15ERH02-M3/I | |
|---|---|
DigiKey Part Number | 112-VS-15ERH02-M3/ITR-ND - Tape & Reel (TR) 112-VS-15ERH02-M3/ICT-ND - Cut Tape (CT) 112-VS-15ERH02-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-15ERH02-M3/I |
Description | RECTIFIER, FRED, 15A, 200V, HYPE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 15A Surface Mount, Wettable Flank DFN6546A |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 15 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Reverse Recovery Time (trr) 28 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DFN6546A |
Current - Average Rectified (Io) 15A | Operating Temperature - Junction -55°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-15ERH02HM3/I | Vishay General Semiconductor - Diodes Division | 5.978 | 112-VS-15ERH02HM3/ICT-ND | kr.14.23000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.33000 | kr.13.33 |
| 10 | kr.8.50000 | kr.85.00 |
| 100 | kr.5.72990 | kr.572.99 |
| 500 | kr.4.54290 | kr.2,271.45 |
| 1.000 | kr.4.16112 | kr.4,161.12 |
| 2.000 | kr.3.91312 | kr.7,826.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.3.43262 | kr.20,595.72 |
| 12.000 | kr.3.22770 | kr.38,732.40 |
| 18.000 | kr.3.19699 | kr.57,545.82 |
| Unit Price without VAT: | kr.13.33000 |
|---|---|
| Unit Price with VAT: | kr.16.66250 |

