New Product
Diode 200 V 15A Surface Mount, Wettable Flank DFN6546A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-15ERH02HM3/I

DigiKey Part Number
112-VS-15ERH02HM3/ITR-ND - Tape & Reel (TR)
112-VS-15ERH02HM3/ICT-ND - Cut Tape (CT)
112-VS-15ERH02HM3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-15ERH02HM3/I
Description
RECTIFIER, FRED, 15A, 200V, HYPE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 200 V 15A Surface Mount, Wettable Flank DFN6546A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
28 ns
Series
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
200 V
Package / Case
Current - Average Rectified (Io)
15A
Supplier Device Package
DFN6546A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 15 A
Operating Temperature - Junction
-55°C ~ 175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-15ERH02-M3/IVishay General Semiconductor - Diodes Division5.970112-VS-15ERH02-M3/ICT-NDkr.13.33000Parametric Equivalent
In-Stock: 5.978
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.23000kr.14.23
10kr.9.07700kr.90.77
100kr.6.13760kr.613.76
500kr.4.87968kr.2,439.84
1.000kr.4.47527kr.4,475.27
2.000kr.4.26813kr.8,536.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.3.70360kr.22,221.60
12.000kr.3.48704kr.41,844.48
Manufacturers Standard Package
Unit Price without VAT:kr.14.23000
Unit Price with VAT:kr.17.78750