New Product
Diode Array 1 Pair Common Cathode 200 V 7.5A Surface Mount, Wettable Flank 8-PowerVDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-15CRH02-M3/I

DigiKey Part Number
112-VS-15CRH02-M3/ITR-ND - Tape & Reel (TR)
112-VS-15CRH02-M3/ICT-ND - Cut Tape (CT)
112-VS-15CRH02-M3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-15CRH02-M3/I
Description
RECTIFIER, FRED, 2X7.5A, 200V, H
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 200 V 7.5A Surface Mount, Wettable Flank 8-PowerVDFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 7.5 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Reverse Recovery Time (trr)
25 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Part Status
Active
Operating Temperature - Junction
-55°C ~ 175°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount, Wettable Flank
Technology
Standard
Package / Case
8-PowerVDFN
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
DFN6546A
Current - Average Rectified (Io) (per Diode)
7.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-15CRH02HM3/IVishay General Semiconductor - Diodes Division5.995112-VS-15CRH02HM3/ICT-NDkr.13.01000Parametric Equivalent
In-Stock: 5.995
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.18000kr.12.18
10kr.7.72400kr.77.24
100kr.5.18120kr.518.12
500kr.4.09124kr.2,045.62
1.000kr.3.74049kr.3,740.49
2.000kr.3.44551kr.6,891.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.3.07115kr.18,426.90
12.000kr.2.88283kr.34,593.96
18.000kr.2.81399kr.50,651.82
Manufacturers Standard Package
Unit Price without VAT:kr.12.18000
Unit Price with VAT:kr.15.22500