
VS-15CRH02HM3/I | |
|---|---|
DigiKey Part Number | 112-VS-15CRH02HM3/ITR-ND - Tape & Reel (TR) 112-VS-15CRH02HM3/ICT-ND - Cut Tape (CT) 112-VS-15CRH02HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-15CRH02HM3/I |
Description | RECTIFIER, FRED, 2X7.5A, 200V, H |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 7.5A Surface Mount, Wettable Flank 8-PowerVDFN |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Vishay General Semiconductor - Diodes Division | Reverse Recovery Time (trr) 25 ns |
Series | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -55°C ~ 175°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount, Wettable Flank |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case 8-PowerVDFN |
Current - Average Rectified (Io) (per Diode) 7.5A | Supplier Device Package DFN6546A |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 7.5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-15CRH02-M3/I | Vishay General Semiconductor - Diodes Division | 5.995 | 112-VS-15CRH02-M3/ICT-ND | kr.12.18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.01000 | kr.13.01 |
| 10 | kr.8.29500 | kr.82.95 |
| 100 | kr.5.58630 | kr.558.63 |
| 500 | kr.4.42456 | kr.2,212.28 |
| 1.000 | kr.4.05093 | kr.4,050.93 |
| 2.000 | kr.3.78953 | kr.7,579.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.3.33777 | kr.20,026.62 |
| 12.000 | kr.3.13717 | kr.37,646.04 |
| 18.000 | kr.3.09603 | kr.55,728.54 |
| Unit Price without VAT: | kr.13.01000 |
|---|---|
| Unit Price with VAT: | kr.16.26250 |

